00 20 09 V01 | Knipex
Bestseller-Set
Order No.: 05L1914
EAN: 4003773073994
MPN:
00 20 09 V01
002009V01
Unit Price (€ / pc.)
70.2100 € *
Available: 0 pcs.
Next delivery: 2 pcs. on 2024-05-15
Leadtime: 3 Weeks **
Total Price:
70.21 € *
Price list
Quantity
Price per unit*
1 pcs.
70.2100 €
6 pcs.
63.1890 €
*incl. VAT plus shipping costs
**Subject to prior sale
Set of pliers, 00 20 09 V01, KNIPEX
Sets of pliers combine different models to form useful selections. These are suitable for establishing and expanding workshop equipment, but also of course as a gift for ambitious DIY enthusiasts.
Features
- Pliers with polished heads; handles with non-slip plastic coating and with two-colour multi-component grips
- Tools in a plastic deep-drawn tray with transparent lid
Ordering information
- 1 x combination pliers
- 1 x side cutter
- 1 x high-tech water pump pliers
Technical specifications
ESD protection | No | |
Contents | 3 pieces | |
1000V Insulated | No |
Download
Logistics
Country of origin | DE |
Customs tariff number | 82032000 |
Compliance
RoHS conform | not_relevant |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |