Schuko-style bench outlets, type Brennenstuhl Primera-Line 11533.
With two 2-pole switches, 10 outlets with wide pitch for power supplies and cable safe on the rear; Length: 390 mm. Connecting cable: H05VV-F3G1.5, 2.0 m.
Type: 1153300120, Schuko-style bench outlet, black
Can be switched off | Yes | |
Number of sockets | 10 | |
Colour | black | |
Cable length | 2 m | |
Length | 390 mm | |
Master-Slave | No | |
Material | plastic | |
Rated current | 16 A | |
Degree of protection (IP) | IP20 | |
Overvoltage protection | Yes | |
USB connection | No |
Country of origin | CN |
Customs tariff number | 85366990 |
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |
What do the green ECAD icons mean
On our category pages and product pages you will find the following green symbols:
Available via download:
Available via download:
No models are currently available