6EP1935-6MD11 | Siemens
Battery module 3.2 Ah, 24 V for UPS systems, 6EP1935-6MD11
As a private customer, you can buy this item as soon as we have it back in stock.
Battery pack module 24 VDC for DC UPS modules 6.0 A and 15 A, type 6EP1.
Operating temperatures: +5.0 to +40 °C.
Type: 6EP1935-6MD11, 3.2 Ah, W 190, H 151, D 82 mm, 3200 g
Technical specifications
Suitable for | UPS systems | |
Accessory Type | battery module 3.2 Ah, 24 V |
Download
Logistics
Country of origin | AT |
Customs tariff number | 85072080 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Lead |