2239 | Keystone
Battery clip for 9 V-battery, 1 cell
Order No.: 28A240
EAN: 4099889684520
MPN:
2239
Unit Price (€ / pc.)
1.3685 € *
Available: 332 pcs.
Leadtime: On Request **
Total Price:
13.68 € *
Price list
Quantity
Price per unit*
10 pcs.
1.3685 €
50 pcs.
1.2019 €
250 pcs.
1.0472 €
1000 pcs.
0.9163 €
2500 pcs.
0.8330 €
*incl. VAT plus shipping costs
**Subject to prior sale
Battery clips, premium version, type Keystone 2239.
For 9.0 V batteries; Version: I-shape. Contact material: nickel-plated phosphor bronze. Stranded wire cross-section: AWG 26, with UL approval. Stranded wire length: approx. 152 mm.
Type: 2239, battery contact
Technical specifications
Usage | 9 V-battery | |
Number of cells | 1 |
Download
Logistics
Country of origin | US |
Customs tariff number | 85369010 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 6/8/11 |
SVHC free | Yes |