DC-05SRWA | Kingbright
Bargraph display red 2V 30mcd 12.6x10.1mm DC-05SRWA
Order No.: 65S1016
EAN: 4099879006257
MPN:
DC-05SRWA
Unit Price (€ / pc.)
2.9631 € *
Available: 1,000 pcs.
Leadtime: 7 Weeks **
Total Price:
2.96 € *
Price list
Quantity
Price per unit*
1 pcs.
2.9631 €
10 pcs.
2.1182 €
100 pcs.
1.8207 €
500 pcs.
1.5708 €
1000 pcs.
1.4280 €
2000 pcs.
1.2733 €
*incl. VAT plus shipping costs
**Subject to prior sale
Bargraph display, DC-05SRWA, Kingbright
The DC-05SRWA is a 5-segment LED Bar Graph Array with white diffused lens. The super bright red device is made with gallium aluminium arsenide red light emitting diode.
Features
- Suitable for level indicators
- Low current operation
- Excellent ON/OFF contrast
Technical specifications
Rated current | 30 mA | |
Width | 10.1 mm | |
Colour | red | |
Height | 8 mm | |
Length | 12.6 mm | |
Light intensity min. | 0.014 cd | |
Light intensity typ. | 0.03 cd | |
Lens | white-diffuse | |
Assembly | THT | |
Wavelength | 660 nm |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85414100 |
Original Packaging | Bar with 40 pieces |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |