05022835001 | Wera
Screwdriver, 12 mm, hexagon, BL 150 mm, L 267 mm, 05022835001
Unit Price (€ / pc.)
25.3827 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
25.38 € *
Price list
Quantity
Price per unit*
1 pcs.
25.3827 €
5 pcs.
22.8480 €
*incl. VAT plus shipping costs
**Subject to prior sale
Dimensions/Content : 12.0x150
Technical specifications
Version | screwdriver | |
ESD protection | No | |
Size | 12 mm | |
Blade length | 150 mm | |
Length | 267 mm | |
Peak type | hexagon | |
1000V Insulated | No |
Download
Logistics
Country of origin | CZ |
Customs tariff number | 82054000 |
Compliance
RoHS conform | not_relevant |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |