9-290 | Bernstein
Ball Joint Vice SPANNFIX 4.0
Ball joint vice, 9-290, Bernstein
The SPANNFIX is a multifunctional vice with a flexible head and many possible applications. By using the high-quality ball joint, the SPANNFIX head can be tilted and fixed in any direction and offers optimum hold in any position. The ball mobility can be individually adjusted with the help of an adjusting screw on the lower seat of the ball.
Features
- High quality product 100% Made in Germany, with precision ball joint and quick clamping, infinitely adjustable
- For clamping on, workbenches with max. 80 mm table thickness
- Cast aluminum with high-quality powder coating in dark grey metallic
Technical Data
- Jaw width: 100 mm
- Clamping width: 100 mm
- Clamping depth: 50 mm
- Weight: 5500 g
Version | vise | |
Jaw width | 100 mm | |
Material | die-cast aluminum | |
Span Width | 105 mm |
Country of origin | DE |
Customs tariff number | 82057000 |
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |