SN74LVC244ADW | Texas Instruments
BUS transceiver, SO20, SMD, Low Voltage CMOS
Order No.: 44S4360
EAN: 4099879089465
MPN:
SN74LVC244ADW
Unit Price (€ / pc.)
0.4046 € *
Available: 0 pcs.
Leadtime: 6 Weeks **
Noninverting buffer and driver, SN74LVC244ADW, Texas Instruments
The SN74LVC244ADW is an octal bus buffer/driver with 3-state outputs and is designed for asynchronous communication between data buses.
Features
- Operates from 1.65 V to 3.6 V
- Can be used as a down translator to translate inputs from a maximum of 5.5 V
- Ioff supports live insertion, partial-power-down mode, and back-drive protection
- Supports mixed-mode signal operation on all ports
Applications
- Telecom infrastructure
- Network switches
- Motor drivers
- LED displays
- I/O Expanders
Technical specifications
Output current | 24 mA | |
Input voltage | 3.6 V | |
Enclosure | SOIC-20 | |
max. operating temperature | 125 °C | |
min. operating temperature | -40 °C | |
Assembly | SMD |
Download
Logistics
Country of origin | TH |
Customs tariff number | 85423390 |
Original Packaging | Bar with 25 pieces |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Lead |