BTF500601TEAAUMA1 | Infineon Technologies

BTF500601TEAAUMA1

Order No.: 88S7677
EAN: 4099879035639
MPN:
BTF500601TEAAUMA1
SP000629444
Infineon Technologies
default L
Image may differ
Unit Price (€ / pc.)
2.6537 € *
Available: 0 pcs.
Leadtime: 89 Weeks **
Total Price:
2.65 € *
*incl. VAT plus shipping costs
**Subject to prior sale
2500 pcs.
2.6537 €

High side switch, BTF500601TEAAUMA1, Infineon Technologies

The BTF500601TEAAUMA1 is a single channel smart high-side power switch. It is based on smart power chip technology with a P-channel vertical power MOSFET that provides protective and diagnostic functions.

Features

  • Optimized for PWM frequencies
  • Advanced analog load currrent sense signal
  • Designed for easy current sense calibration
  • Overtemperature protection

Applications

  • Driving all types of resistive, inductive and capacitive loads
  • Most suitable for driving loads with PWM frequency from 0Hz
  • Drives valves, coils and motors with high inrush current
Technical specifications
Number of channels 1
Version P-channel
drain-source on resistance RDS (on) @ Tj = 25°C max 6 mΩ
Enclosure TO-252
max. Voltage 28 V
Max. current 13.5 A
max. operating temperature 150 °C
min. operating temperature -40 °C
Assembly SMD
Logistics
Customs tariff number 85412900
Original Packaging Reel with 2,500 pieces
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes