Opaque polyester cover 27 x 36 x 4.5 cm.
Version | cover | |
Design | rectangular | |
Type of mounting | screw | |
Width | 360 mm | |
Colour | light gray | |
Height | 45 mm | |
Length | 270 mm | |
Material | polyester |
Country of origin | ES |
Customs tariff number | 85381000 |
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |
What do the green ECAD icons mean
On our category pages and product pages you will find the following green symbols:
Available via download:
Available via download:
No models are currently available