NSYTPLSP1827G | Schneider Electric
Non-transparent enclosure cover polyester 18x27x4,5 cm
Unit Price (€ / pc.)
23.9547 € *
Available: 0 pcs.
Leadtime: 1 Week **
Polyester cover, NSYTPLSP1827G, Schneider Electric
Opaque polyester cover 18 x 27 x 4.5 cm.
Technical specifications
Version | cover | |
Design | rectangular | |
Type of mounting | screw | |
Width | 270 mm | |
Colour | light gray | |
Height | 45 mm | |
Length | 180 mm | |
Material | polyester |
Download
Logistics
Country of origin | ES |
Customs tariff number | 85381000 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |