NSYTPLSC2736AG | Schneider Electric
Non-transparent Polycarbonate enclosure cover 27x36x9,5 cm
Unit Price (€ / pc.)
16.1721 € *
Available: 0 pcs.
Leadtime: 1 Week **
Polycarbonate cover, NSYTPLSC2736AG, Schneider Electric
Opaque polycarbonate cover 27 x 36 x 9.5 cm.
Technical specifications
Version | cover | |
Design | rectangular | |
Type of mounting | screw | |
Width | 360 mm | |
Colour | light gray | |
Height | 95 mm | |
Length | 270 mm | |
Material | polycarbonate |
Download
Logistics
Country of origin | ES |
Customs tariff number | 85381000 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |
Sustainable | Yes |