NSYTJPLA76G | Schneider Electric
Polyester cover for PLA enclosure W750xD620 mm
Unit Price (€ / pc.)
71.0668 € *
Available: 0 pcs.
Leadtime: 1 Week **
Polyester canopy, NSYTJPLA76G, Schneider Electric
Polyester canopy can be installed in all enclosure models, high resistance to impacts, temperature and bad weather. It increases the height (A) of the enclosure by 38 mm without modifying its width or depth.
Technical specifications
Version | rain cover | |
Width | 750 mm | |
Colour | light gray | |
Height | 38 mm | |
Length | 620 mm | |
Material | polyester |
Download
Logistics
Country of origin | ES |
Customs tariff number | 85381000 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |
Sustainable | Yes |