BRS39BW461FCA | Schneider Electric
3-phase stepper motor, 325 V (DC), 230 V (AC), 2.25 A, 6 Nm, 3000 1/min, BRS39BW461FCA
Unit Price (€ / pc.)
2,225.0144 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
2,225.01 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
2,225.0144 €
Technical specifications
Version | stepper motor | |
Torque | 6 Nm | |
speed | 3000 1/s | |
max. operating temperature | 40 °C | |
min. operating temperature | -25 °C | |
Rated voltage (AC) | 230 V | |
Rated voltage (DC) | 325 V | |
Rated current | 2.25 A |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85015100 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Lead |
Sustainable | Yes |