NSYTBS292412 | Schneider Electric
ABS enclosure, (L x W x H) 128 x 241 x 291 mm, light gray (RAL 7035), IP66, NSYTBS292412
ABS enclosure, NSYTBS292412, Schneider Electric
Thalassa TBS industrial ABS box with opaque cover H20. Interior is 275 x 225 x 120 mm. Exterior is 291 x 241 x 128 mm. Wall mounted enclosure, low plain cover. Outside sealed. Certifications is DEMKO, SEMKO, TÜV. Fire resistance 650°. ABS (acrylonitrile butadiene-styrene). IP66 (NEMA 4.4 x ), IK07, Grey RAL 7035, Insulation Class II. Set of 2. Ambient temperature for storage/operation is (-15 to 40 °C)/(-25 to 60 °C).
Width | 241 mm | |
Colour | light gray | |
Height | 291 mm | |
Length | 128 mm | |
Material | ABS | |
RAL number | 7035 | |
Degree of protection (IP) | IP66 |
Country of origin | HU |
Customs tariff number | 85381000 |
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |
Sustainable | Yes |