This TBP is a wall-mounted box made of polycarbonate. It is designed for multi-purpose applications and can be used indoor or outdoor. The box has a grey (RAL 7035) body and a high plain cover. The enclosure has a nominal height, width, and depth of 291 mm, 241 mm, and 128 mm, respectively. The internal dimensions of the box are 275 mm x 225 mm x 120 mm. The cover is closed by four captive flat screws located outside the sealed area of the box to maintain IP. The box has a class II electrical insulation that prevents electric shocks and allows the building of totally insulated solutions,, it is also resistant to fire up to 960 °C in accordance with IEC 62208 standard.
The box offers high protection against dust and water with an IP66 rating (NEMA 4,4X) and is impact resistant with an IK08 rating (IEC 62262). It can be stored in ambient air temperatures ranging from -15 to 60 °C and used in ambient air temperature ranging from -25 to 80 °C without affecting its performance. The product is UL certified and has a net weight of 1,1 kg.
Width | 241 mm | |
Colour | light gray | |
Height | 291 mm | |
Length | 128 mm | |
Material | polycarbonate | |
RAL number | 7035 | |
Degree of protection (IP) | IP66 |
Country of origin | HU |
Customs tariff number | 85381000 |
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |
What do the green ECAD icons mean
On our category pages and product pages you will find the following green symbols:
Available via download:
Available via download:
No models are currently available