NSYSUCR200WM | Schneider Electric

Mounting rail for wall cabinet S3D/CRN - depth 200

Order No.: 02P2676
EAN: 3606480883156
MPN:
NSYSUCR200WM
Series: Spacial CRN
Schneider Electric
default L
Image may differ
Unit Price (€ / pc.)
57.9768 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
57.98 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
57.9768 €

Mounting rail, NSYSUCR200WM, Schneider Electric

Mounting rail made from zinc plated steel for use with Spacial S3D compact enclosure and Spacial CRN compact enclosure with depth 200 mm. Can be Fixed top and bottom of the enclosure and sides of enclosure. The nominal height is 200 mm. The kit is made up of 1 rail and 1 bag of fixing maximum load is 6 kg Net weight is 0,33 kg.

Technical specifications
Version mounting rail for wall mounting enclosure
Height 200 mm
Logistics
Country of origin CZ
Customs tariff number 85381000
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Sustainable Yes
Variations
Version
Height
1 item in 2 variations
*incl. VAT plus shipping costs
Item description
Total
Price list
Version
Height
Mounting rail for wall cabinet S3D/CRN, depth 300
Order No.:
 02P2677
Manufacturer:
 Schneider Electric
Manufacturer SKU:
 NSYSUCR300WM
Available: 0 pcs. Leadtime: 1 Week **
Total Price: 56.95 € *
1 pcs.
56.9534 €
mounting rail for wall cabinet
300 mm
Mounting rail for wall cabinet S3D/CRN - depth 200
Order No.:
 02P2676
Manufacturer:
 Schneider Electric
Manufacturer SKU:
 NSYSUCR200WM
Available: 0 pcs. Leadtime: 1 Week **
Total Price: 57.98 € *
1 pcs.
57.9768 €
mounting rail for wall mounting enclosure
200 mm