NSYSTMP8260 | Schneider Electric
Spacial SF perforated plate, 600mm
Unit Price (€ / pc.)
102.5066 € *
Available: 0 pcs.
Leadtime: 1 Week **
Perforated mounting plate, NSYSTMP8260, Schneider Electric
Spacial SF/SM perforated mounting plate. 825 x 600 mm. Multi-purpose mounting accessory. Telequick perforated plate. fixing by fixing element on structure. cut-out dimensions 11 x 26 mm. Steel made, zinc coated surface finish. 1 mounting plate, fixing elements incl.
Technical specifications
Version | perforated plate | |
Width | 600 mm | |
Height | 800 mm | |
Material | steel |
Download
Logistics
Country of origin | IT |
Customs tariff number | 85381000 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |
Sustainable | Yes |