NSYST30M6S | Schneider Electric
Spacial SF/SM-Torx screws, self-tapping, M6, 12mm,packing unit: 100 pieces
Unit Price (€ / pck.)
15.5652 € *
Available: 0 pck.
Leadtime: 1 Week **
Self-tapping Torx screw, NSYST30M6S, Schneider Electric
Self-tapping Torx screw M6 x 12 mm + captive washer. Supply: 100 units.
Technical specifications
Version | torx screw | |
Length | 12 mm |
Download
Logistics
Country of origin | ES |
Customs tariff number | 73181290 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |
Sustainable | Yes |