NSYSPSJ | Schneider Electric
Spacial SF leveling feet, fixed, 42mm, packing unit: 4 pieces
Unit Price (€ / pc.)
59.7261 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Leveling feet, NSYSPSJ, Schneider Electric
4 Fixed screw jacks. Height is 42 mm. Multi-purpose installation accessory. maximum load is 100 kg per jack- Adjustable in height every 42 mm. Steel made. Compatible with is Spacial SF/SM/SD/SF x /SM x /SD x.
Technical specifications
Version | Leveling feet | |
Height | 42 mm | |
Material | steel |
Download
Logistics
Country of origin | ES |
Customs tariff number | 85381000 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |
Sustainable | Yes |