NSYSMPS6 | Schneider Electric
Spacial SF mounting plate slide rail, 600mm
Unit Price (€ / pc.)
22.0745 € *
Available: 0 pcs.
Leadtime: 1 Week **
Mounting plate sliding rail, NSYSMPS6, Schneider Electric
Mounting plate sliding rail for Spacial SF/SFHD, ATV612. Enclosure depth is 600 mm. Multi-purpose mounting accessory. Mounting on bottom of enclosure, in depth. Composition is 2 rails and fixing elements. Steel made, zinc coated surface finish.
Technical specifications
Version | Sliding rail | |
Material | steel |
Download
Logistics
Country of origin | ES |
Customs tariff number | 85381000 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |
Sustainable | Yes |