BRS39AH361ACA | Schneider Electric

3-phase stepper motor, 48 V (DC), 34 V (AC), 5.8 A, 4 Nm, 3000 1/min, BRS39AH361ACA

Order No.: 02P2551
EAN: 4099891506605
MPN:
BRS39AH361ACA
Schneider Electric
default L
Image may differ
Unit Price (€ / pc.)
1,537.3134 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
1,537.31 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
1,537.3134 €
Technical specifications
Version stepper motor
Torque 4 Nm
speed 3000 1/s
max. operating temperature 40 °C
min. operating temperature -25 °C
Rated voltage (AC) 34 V
Rated voltage (DC) 48 V
Rated current 5.8 A
Logistics
Country of origin DE
Customs tariff number 85015100
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Lead