NSYSFD1810 | Schneider Electric

Spacial SF solid door, 1800x1000 mm, NSYSFD1810

Order No.: 02P2539
EAN: 3606485119458
MPN:
NSYSFD1810
Series: Spacial SF
Schneider Electric
default L
Image may differ
Unit Price (€ / pc.)
203.966 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
203.97 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
203.966 €

Plain door, NSYSFD1810, Schneider Electric

External plain door for Spacial SF. The product is to be mounted on front of the enclosure. The nominal width is 1000 mm, the nominal height is 1800 mm. The door is made of sheet steel (RAL 7035) and has a degree of IP protection IP55 Hinges left or right (120 ° opening angle) maximum load is 60 kg/m² the door has 1 locks with 5 mm double bar. This product is qualified as a green premium, with minimal use of hazardous substances.

Technical specifications
Version door
Width 1000 mm
Colour light gray
Height 1800 mm
Material sheet steel
Logistics
Country of origin FR
Customs tariff number 85381000
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Sustainable Yes
Variations
Width
Material
Version
Height
Colour
1 item in 2 variations
*incl. VAT plus shipping costs
Item description
Total
Price list
Width
Material
Version
Height
Colour
Spacial SF solid door, 1800x1000 mm, NSYSFD1810
Order No.:
 02P2539
Manufacturer:
 Schneider Electric
Manufacturer SKU:
 NSYSFD1810
Available: 0 pcs. Leadtime: 1 Week **
Total Price: 203.97 € *
1 pcs.
203.966 €
1000 mm
sheet steel
door
1800 mm
light gray
Spacial SF solid door, 1800x1200 mm, NSYSFD18122D
Order No.:
 02P2540
Manufacturer:
 Schneider Electric
Manufacturer SKU:
 NSYSFD18122D
Available: 0 pcs. Leadtime: 1 Week **
Total Price: 291.98 € *
1 pcs.
291.9784 €
1200 mm
sheet steel
door
1800 mm
light gray