NSYSF20860 | Schneider Electric
Control cabinet, (H x W x D) 2000 x 800 x 600 mm, IP55, steel, light gray, NSYSF20860
Unit Price (€ / pc.)
694.5435 € *
Available: 0 pcs.
Leadtime: 1 Week **
Control cabinet, NSYSF20860, Schneider Electric
Spacial SF suitable steel enclosure with plain front door. 2000 x 800 x 600 mm. Assembled. Screw Fixed rear panel. without mounting plate. 4-point closure system with handle and 5 mm double bar lock insert. Galvanised steel for frame and uprights. Protection IP 55, IK10, Grey RAL 7035. 4 mounting plate support brackets included.
Technical specifications
Version | control cabinet | |
Width | 800 mm | |
Colour | light gray | |
Height | 2000 mm | |
Material | steel | |
Degree of protection (IP) | IP55 | |
Depth | 600 mm |
Download
Logistics
Country of origin | FR |
Customs tariff number | 85381000 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |
Sustainable | Yes |