NSYS3D6625 | Schneider Electric

Door, (H x W x D) 600 x 600 x 250 mm, IP66, steel, light gray, NSYS3D6625

Order No.: 02P2444
EAN: 3606480159213
MPN:
NSYS3D6625
Series: Spacial S3D
Schneider Electric
default L
Image may differ
Unit Price (€ / pc.)
162.8872 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
162.89 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
162.8872 €

Wall mounted steel enclosure, NSYS3D6625, Schneider Electric

Spacial S3D steel Monobloc wall-mounting enclosure for multi-purpose applications is designed for use in harsh environments. It has an IK10 (IEC62262) rating, providing high impact resistance and an IP66 (IEC60529) rating, making it dust and water tight. This enclosure has a nominal height, width and depth of 600 mm, 600 mm and 250 mm, respectively the enclosure is grey-coloured (RAL-7035) with an epoxy-polyester powder surface finish.

The enclosure consists of a body, a plain door, a lock and a cable gland plate the door can be opened up to 120°, allowing easy access to the equipment inside Furthermore, it is possible to change the opening side of the door (reversible). The door has a three-point lock with a 3 mm double-bar insert. The door and the cable gland plate can be removed for maintenance purposes, the net weight of the enclosure is 15 kg It is certified according to cUL, DNV, GL, BV, LR and UL standards.

Technical specifications
Version wall cabinet
Width 600 mm
Colour light gray
Height 600 mm
Material steel
Degree of protection (IP) IP66
Depth 250 mm
Logistics
Country of origin FR
Customs tariff number 85381000
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Sustainable Yes
Variations
Depth
Width
Height
Material
Version
Colour
Degree of protection (IP)
1 item in 20 variations
*incl. VAT plus shipping costs
Item description
Total
Price list
Depth
Width
Height
Material
Version
Colour
Degree of protection (IP)