NSYS3D4315T | Schneider Electric

Door, (H x W x D) 400 x 300 x 150 mm, IP66, steel, light gray, NSYS3D4315T

Order No.: 02P2398
EAN: 3606480159619
MPN:
NSYS3D4315T
Series: Spacial S3D
Schneider Electric
default L
Image may differ
Unit Price (€ / pc.)
91.0945 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
91.09 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
91.0945 €

Wall mounted steel enclosure, NSYS3D4315T, Schneider Electric

Spacial S3D steel wall-mounting enclosure for multi-purpose applications is designed for use in harsh environments. It has a NEMA 4 x /13 rating and is highly resistant to dust and water with an IP66 rating (IEC60529). It also has a high impact resistance due to its IK08 (IEC62262) rating. This enclosure has a nominal height, width and depth of 400 mm, 300 mm and 150 mm, respectively the enclosure is grey-coloured (RAL-7035) with an epoxy-polyester powder surface finish.

The enclosure consists of a body, one glazed door, one cable gland plate and a lock the door can be opened up to 120°, allowing easy access to the equipment inside Furthermore, it is possible to change the opening side of the door (reversible). The door has a three-point lock with a 3 mm double-bar insert. The door and the cable gland plate can be removed for maintenance purposes, the net weight of the enclosure is 4,94 kg.

Technical specifications
Version wall cabinet
Width 300 mm
Colour light gray
Height 400 mm
Material steel
Degree of protection (IP) IP66
Depth 150 mm
Logistics
Country of origin FR
Customs tariff number 85381000
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Sustainable Yes
Variations
Depth
Width
Height
Material
Version
Colour
Degree of protection (IP)
1 item in 9 variations
*incl. VAT plus shipping costs
Item description
Total
Price list
Depth
Width
Height
Material
Version
Colour
Degree of protection (IP)