NSYR19DN | Schneider Electric
DIN rail-19 inch beam, 35 mm, W 483 mm, steel, NSYR19DN
Unit Price (€ / pc.)
21.8365 € *
Available: 10 pcs.
Leadtime: 1 Week **
Actassi - DIN rail, NSYR19DN, Schneider Electric
19'' DIN rail for use with Actassi enclosures DIN rail for fixing on the front surface of the 19" uprights delivery by unit. The kit is made up of 1 DIN rail and fixing elements. This product is qualified as a green premium, with minimal use of hazardous substances.
Technical specifications
Version | DIN rail-19 inch beam | |
Width | 483 mm | |
Height | 35 mm | |
Material | steel |
Download
Logistics
Country of origin | FR |
Customs tariff number | 85389099 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |
Sustainable | Yes |