NSYPMR127 | Schneider Electric
Telequick mounting plate for PLA Polyester enclosure H1250xW750mm
Unit Price (€ / pc.)
81.5626 € *
Available: 0 pcs.
Leadtime: 1 Week **
Telequick mounting plate, NSYPMR127, Schneider Electric
Telequick mounting plate for PLA housing H 1250 x W 750 mm.
Technical specifications
Version | mounting plate | |
Width | 750 mm | |
Height | 1250 mm | |
Material | galvanized steel |
Download
Logistics
Country of origin | IT |
Customs tariff number | 85381000 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |
Sustainable | Yes |