NSYPMM1212 | Schneider Electric
Metal mounting plate for PLA Polyester enclosure H1250xW1250mm
Unit Price (€ / pc.)
223.2083 € *
Available: 0 pcs.
Leadtime: 1 Week **
Metallic mounting plate, NSYPMM1212, Schneider Electric
Thalassa PLA metallic mounting plate for enclosure H is 1250 x W is 1250 mm. Step slides mounting location or on back inserts location (fixing by screw type M8). Plain mounting plate. 150 Kg permanent permissible load. Galvanised Steel. Grey RAL 7035.
Technical specifications
Version | mounting plate | |
Width | 1250 mm | |
Colour | gray | |
Height | 1250 mm | |
Material | galvanized steel |
Download
Logistics
Country of origin | ES |
Customs tariff number | 85381000 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |
Sustainable | Yes |