NSYPMA2736G | Schneider Electric
Insulating mounting plate for PLS Polyester enclosure 270x360 mm, NSYPMA2736G
Unit Price (€ / pc.)
10.1864 € *
Available: 0 pcs.
Leadtime: 1 Week **
Polyester insulating mounting plate, NSYPMA2736G, Schneider Electric
Thalassa PLS insulating mounting plate for boxes H 270 x W 360 mm. Multi-purpose application. Mounting location on back inserts (fixing by screw type M6). Insulating mounting plate. 150 Kg permanent permissible load. Gray RAL 7035.
Technical specifications
Version | mounting plate | |
Design | rectangular | |
Type of mounting | screw | |
Width | 270 mm | |
Colour | light gray | |
Height | 360 mm | |
Material | polyester |
Download
Logistics
Country of origin | ES |
Customs tariff number | 85381000 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |
Sustainable | Yes |