C-195 075 | BJZ
Floor marking tape, symbol: ESD PROTECTED AREA, (L x W) 15 m x 70 mm, vinyl, C-195 075
Order No.: 03L3169
EAN: 4057989601205
MPN:
C-195 075
Unit Price (€ / pc.)
39.2224 € *
Available: 0 pcs.
Next delivery: 6 pcs. on 2024-04-26
Leadtime: 2 Weeks **
Total Price:
39.22 € *
Price list
Quantity
Price per unit*
1 pcs.
39.2224 €
5 pcs.
36.8662 €
15 pcs.
35.4620 €
50 pcs.
33.8793 €
150 pcs.
32.4632 €
*incl. VAT plus shipping costs
**Subject to prior sale
Floor marking tape, C-195 075, BJZ
Floor marking tape ESD zones self-adhesive, yellow, width 70 mm, roll length 15 m
Technical specifications
Type of labeling | symbol: ESD PROTECTED AREA | |
Version | floor marking tape | |
Width | 70 mm | |
Colour | yellow | |
Length | 15 m | |
Material | vinyl |
Download
Logistics
Country of origin | DE |
Customs tariff number | 39269097 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |