B 94KIG/50 MONTIERT | Coaxial Connectors
BNC socket 50 Ω, straight, B 94KIG/50 MONTIERT
Order No.: 78F241
EAN: 4099889831092
MPN:
B 94KIG/50 MONTIERT
Unit Price (€ / pc.)
2.7489 € *
Available: 1,033 pcs.
Leadtime: 2 Weeks **
Total Price:
2.75 € *
Price list
Quantity
Price per unit*
1 pcs.
2.7489 €
25 pcs.
2.3443 €
100 pcs.
2.1658 €
250 pcs.
2.0587 €
1000 pcs.
1.8921 €
*incl. VAT plus shipping costs
**Subject to prior sale
BNC panel sockets, type B 94KiG.
Fully insulated, gold-plated inner conductor, polyester (BPT) insulation. For solder terminal. For panel thickness from 0.8 to 4.0 mm. With central fastener. Mechanical/electrical properties as above.
Type: B 94KiG/50, panel socket, Z 50 Ω
Technical specifications
Version | socket | |
Design | straight | |
Impedance | 50 Ω | |
Connector | BNC |
Download
Logistics
Country of origin | TW |
Customs tariff number | 85369010 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |