BMXXBC015K | Schneider Electric

Backplane extension cable M340 - 1.5 m

Order No.: 02P2217
EAN: 4099891546328
MPN:
BMXXBC015K
Series: Modicon X80
Schneider Electric
default L
Image may differ
Unit Price (€ / pc.)
98.4963 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
98.50 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
98.4963 €
Technical specifications
Version backplane extension cable
Suitable for Modicon M340
Cable length 1.5 m
Logistics
Country of origin TN
Customs tariff number 85389091
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Sustainable Yes
Variations
Cable length
Version
Suitable for
1 item in 5 variations
*incl. VAT plus shipping costs
Item description
Total
Price list
Cable length
Version
Suitable for
Backplane extension cable M340 - 0.8 m
Order No.:
 02P2216
Manufacturer:
 Schneider Electric
Manufacturer SKU:
 BMXXBC008K
Available: 0 pcs. Leadtime: On Request **
Total Price: 63.36 € *
1 pcs.
63.3556 €
0.8 m
backplane extension cable
Modicon M340
Backplane extension cable M340 - 5 m
Order No.:
 02P2220
Manufacturer:
 Schneider Electric
Manufacturer SKU:
 BMXXBC120K
Available: 0 pcs. Leadtime: On Request **
Total Price: 351.87 € *
1 pcs.
351.8711 €
12 m
backplane extension cable
Modicon M340
Backplane extension cable M340 - 3 m
Order No.:
 02P2218
Manufacturer:
 Schneider Electric
Manufacturer SKU:
 BMXXBC030K
Available: 0 pcs. Leadtime: On Request **
Total Price: 133.27 € *
1 pcs.
133.2681 €
3 m
backplane extension cable
Modicon M340
Backplane extension cable M340 - 3 m
Order No.:
 02P2219
Manufacturer:
 Schneider Electric
Manufacturer SKU:
 BMXXBC050K
Available: 0 pcs. Leadtime: On Request **
Total Price: 216.98 € *
1 pcs.
216.9846 €
5 m
backplane extension cable
Modicon M340
Backplane extension cable M340 - 1.5 m
Order No.:
 02P2217
Manufacturer:
 Schneider Electric
Manufacturer SKU:
 BMXXBC015K
Available: 0 pcs. Leadtime: On Request **
Total Price: 98.50 € *
1 pcs.
98.4963 €
1.5 m
backplane extension cable
Modicon M340