BMXFCA152 | Schneider Electric

Cord set - 40-way terminal - SUB-D25 connector - for X80 I/O - 1.5 m

Order No.: 02P2142
EAN: 4099891063405
MPN:
BMXFCA152
Schneider Electric
default L
Image may differ
Unit Price (€ / pc.)
96.0925 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
96.09 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
96.0925 €
Technical specifications
Connection (1) D-Sub plug, 25 pole
Connection (2) terminal block, 40 pole
Version cable kit
Colour gray
Cable length 1.5 m
Logistics
Country of origin TN
Customs tariff number 85389091
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Sustainable Yes