BMXERT1604T | Schneider Electric
Digital input module for Modicon M340/M580, (W x H x D) 32 x 100 x 86 mm, BMXERT1604T
Unit Price (€ / pc.)
659.9383 € *
Available: 0 pcs.
Leadtime: On Request **
Technical specifications
Number of digital inputs | 16 | |
Version | Digital input module | |
Width | 32 mm | |
Suitable for | Modicon M340/M580 | |
Height | 100 mm | |
Assembly | Rack mount | |
Depth | 86 mm |
Download
Logistics
Country of origin | FR |
Customs tariff number | 85389091 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Lead |
Sustainable | Yes |