BMXDDI6402K | Schneider Electric

Discrete input module X80 - 64 inputs - 24 V DC positive

Order No.: 02P2117
EAN: 4099891545932
MPN:
BMXDDI6402K
Series: Modicon X80
Schneider Electric
default L
Image may differ
Unit Price (€ / pc.)
655.69 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
655.69 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
655.69 €
Technical specifications
Number of inputs 64
Version Digital input module
Width 32 mm
Height 100 mm
Assembly Rack mount
Depth 86 mm
Logistics
Country of origin ID
Customs tariff number 85389099
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Lead
Sustainable Yes
Variations
Number of inputs
Depth
Version
Width
Height
Assembly
1 item in 7 variations
*incl. VAT plus shipping costs
Item description
Total
Price list
Number of inputs
Depth
Version
Width
Height
Assembly
Discrete input module X80 - 64 inputs - 24 V DC positive
Order No.:
 02P2117
Manufacturer:
 Schneider Electric
Manufacturer SKU:
 BMXDDI6402K
Available: 0 pcs. Leadtime: On Request **
Total Price: 655.69 € *
1 pcs.
655.69 €
64
86 mm
Digital input module
32 mm
100 mm
Rack mount
Discrete input module X80 - 16 inputs - 48 V DC positive
Order No.:
 02P2113
Manufacturer:
 Schneider Electric
Manufacturer SKU:
 BMXDDI1603
Available: 0 pcs. Leadtime: On Request **
Total Price: 279.10 € *
1 pcs.
279.1026 €
16
86 mm
Digital input module
32 mm
100 mm
Rack mount
Discrete input module X80 - 16 inputs - 24 V DC positive
Order No.:
 02P2111
Manufacturer:
 Schneider Electric
Manufacturer SKU:
 BMXDDI1602
Available: 0 pcs. Leadtime: On Request **
Total Price: 214.09 € *
1 pcs.
214.0929 €
16
86 mm
Digital input module
32 mm
100 mm
Rack mount
Discrete input module X80 - 16 inputs - 125 V DC
Order No.:
 02P2115
Manufacturer:
 Schneider Electric
Manufacturer SKU:
 BMXDDI1604T
Available: 0 pcs. Leadtime: On Request **
Total Price: 614.72 € *
1 pcs.
614.7183 €
16
86 mm
Digital input module
32 mm
100 mm
Rack mount
Discrete input module X80 - 32 inputs - 24 V DC positive
Order No.:
 02P2116
Manufacturer:
 Schneider Electric
Manufacturer SKU:
 BMXDDI3202K
Available: 0 pcs. Leadtime: On Request **
Total Price: 408.40 € *
1 pcs.
408.3961 €
32
86 mm
Digital input module
32 mm
100 mm
Rack mount