1103055 | BKL Electronic
BKL Electronic 1103055
Order No.: 60F1418
EAN: 4011376704009
MPN:
1103055
Unit Price (€ / pc.)
3.7961 € *
Available: 0 pcs.
Leadtime: 16 Weeks **
build-in RCA adapter, metal design, flange mounting, fully gold plated, black color ring
Technical specifications
Colour | black | |
Connector (exit) | RCA socket | |
Connector | RCA socket |
Download
Logistics
Country of origin | TW |
Customs tariff number | 85366990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |