075172 | BKL Electronic
BKL Electronic 075172
Order No.: 82F4072
EAN: 4011376751126
MPN:
075172
Unit Price (€ / pc.)
4.2245 € *
Available: 29 pcs.
Leadtime: 3 Weeks **
Total Price:
4.22 € *
Price list
Quantity
Price per unit*
1 pcs.
4.2245 €
10 pcs.
3.7128 €
100 pcs.
3.2606 €
250 pcs.
3.1297 €
1000 pcs.
2.9274 €
*incl. VAT plus shipping costs
**Subject to prior sale
low power cable with plug to stripped ends, right angled low power plug 2,5x5,5mm, 2x0,5mm², black, 1,0m, with wire ferrules
Technical specifications
Connection (1) | plug 2.5 x 5.5 mm, angled | |
Connection (2) | open end | |
Colour | black | |
Cable length | 1 m | |
Cable cross-section | 2 x 0.5 mm² | |
Rated voltage | 12 V | |
Rated current | 7 A |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85444290 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |