075116 | BKL Electronic
BKL Electronic 075116
Order No.: 82F4016
EAN: 4011376750563
MPN:
075116
Unit Price (€ / pc.)
3.2249 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Total Price:
3.22 € *
Price list
Quantity
Price per unit*
25 pcs.
3.2249 €
100 pcs.
2.8203 €
250 pcs.
2.7132 €
1000 pcs.
2.5347 €
*incl. VAT plus shipping costs
**Subject to prior sale
low power cable with socket to stripped ends, low power socket 2,1x5,5mm, 2x0,40mm², black/red, 0,3m, tinned ends
Technical specifications
Connection (1) | coupling 2.1 x 5.5 mm, straight | |
Connection (2) | open end | |
Colour | red/black | |
Cable length | 300 mm | |
Cable cross-section | 2 x 0.4 mm² | |
Rated voltage | 12 V | |
Rated current | 3 A |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85444290 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |