075105 | BKL Electronic
BKL Electronic 075105
Order No.: 82F4005
EAN: 4011376750457
MPN:
075105
Unit Price (€ / pc.)
3.6295 € *
Available: 22 pcs.
Leadtime: 2 Weeks **
Total Price:
3.63 € *
Price list
Quantity
Price per unit*
1 pcs.
3.6295 €
25 pcs.
3.4272 €
50 pcs.
3.2130 €
100 pcs.
3.0226 €
*incl. VAT plus shipping costs
**Subject to prior sale
DC connection cable, 075105, BKL Electronic
Low power cable with plug to stripped ends.
Technical specifications
Connection (1) | plug 2.1 x 5.5 mm, angled | |
Connection (2) | open end | |
Colour | red/black | |
Cable length | 500 mm | |
Cable cross-section | 2 x 0.4 mm² | |
Rated voltage | 12 V | |
Rated current | 3 A |
Download
Logistics
Country of origin | DE |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |