072502/O | BKL Electronic
Connection line, 250 mm, socket header straight to open end, 0.081 mm², AWG 28-22, 072502/O
Order No.: 58F5140
EAN: 4011376718815
MPN:
072502/O
Unit Price (€ / pc.)
1.5946 € *
Available: 71 pcs.
Leadtime: 2 Weeks **
Total Price:
1.59 € *
Price list
Quantity
Price per unit*
1 pcs.
1.5946 €
25 pcs.
1.3566 €
100 pcs.
1.2614 €
250 pcs.
1.1900 €
1000 pcs.
1.0948 €
*incl. VAT plus shipping costs
**Subject to prior sale
PCB socket connector with cable to open end, socket connector 3-pin, 2,5mm pitch, brown, AWG 24, length 250mm, tinned ends
Technical specifications
Connection (1) | socket header | |
Connection (2) | open end | |
Version | connection line | |
AWG cross-section | AWG 28-22 | |
Connection 1 design | straight | |
Cable length | 250 mm | |
Cable cross-section | 0.081 mm² |
Download
Logistics
Country of origin | TW |
Customs tariff number | 85444290 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |