0205026 | BKL Electronic
BKL Electronic 0205026
Order No.: 60F1437
EAN: 4011376707147
MPN:
0205026
Unit Price (€ / pc.)
0.6069 € *
Available: 2 pcs.
Leadtime: 2 Weeks **
Speaker terminal, 0205026, BKL
Speaker terminal, clamp connection 4-way, cable opening 4.0 mm x 2.5 mm.
Technical specifications
Contact connection | clamp connection | |
Rated voltage | 17.3 V | |
Rated current | 17.3 A | |
Pin number | 4 pole |
Download
Logistics
Country of origin | CN |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |