0101154 | BKL Electronic
BKL Electronic 0101154
Order No.: 60F1415
EAN: 4011376721457
MPN:
0101154
Unit Price (€ / pc.)
8.3181 € *
Available: 64 pcs.
Leadtime: 2 Weeks **
Total Price:
8.32 € *
Price list
Quantity
Price per unit*
1 pcs.
8.3181 €
10 pcs.
7.3185 €
50 pcs.
6.8306 €
150 pcs.
6.5093 €
500 pcs.
6.1880 €
*incl. VAT plus shipping costs
**Subject to prior sale
RCA jack, PCB type 90°, gold plated contacts, red color ring
Technical specifications
Version | socket | |
diameter | 8.3 mm | |
Colour Marking | red | |
Enclosure | black | |
Shell Material | plastic | |
Contact connection | solder connection | |
contact surface | gold-plated | |
Assembly | PCB mounting | |
Pin number | 2 pole |
Download
Logistics
Country of origin | TW |
Customs tariff number | 85366930 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |