BCP55-16,115 | NEXPERIA

Bipolar junction transistor, NPN, 1 A, 60 V, SMD, TO-261, BCP55-16,115

Order No.: 12S6586
EAN: 4099879027481
MPN:
BCP55-16,115
Series: BCP5x
NEXPERIA
default L
Image may differ
Unit Price (€ / pc.)
0.0119 € *
Available: 0 pcs.
Leadtime: 8 Weeks **
Total Price:
0.01 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1000 pcs.
0.0119 €

NPN power transistor, BCP55-16,115, NEXPERIA

NPN medium power transistor series in a small SOT223 (SC-73) surface-mounted device (SMD) plastic package.

Features

  • High current
  • High power dissipation capability
  • Three current gain selections

Applications

  • Power management
  • Battery-driven devices
  • Amplifiers
  • Low-side switches
  • Linear voltage regulators
Technical specifications
Version NPN
Enclosure TO-261
max. operating temperature 150 °C
max.voltage between collector and base Vcbo 60 V
max.voltage between collector and emitter Vceo 60 V
min. operating temperature -65 °C
Assembly SMD
Rated current 1 A
Saturation voltage 500 mV
Transit frequency fTmin 180 MHz
Power dissipation 0.65 W
Collector current 1 A
Max DC amplification 250 mA
Min DC gain 100 mA
Logistics
Country of origin CN
Customs tariff number 85412900
Original Packaging Reel with 1,000 pieces
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Variations
min. operating temperature
Power dissipation
Version
Collector current
Saturation voltage
Assembly
max. operating temperature
Rated current
Enclosure
1 item in 3 variations
*incl. VAT plus shipping costs
Item description
Total
Price list
min. operating temperature
Power dissipation
Version
Collector current
Saturation voltage
Assembly
max. operating temperature
Rated current
Enclosure