99 5652 15 14 | binder
Jack, 14 pole, solder connection, screw locking, straight, 99 5652 15 14
Miniature connector, 99-5652-15-14, BINDER
M16 IP67 Female cable connector, Contacts: 14, 6.0-8.0 mm, shieldable, solder, IP67, UL.
Features
- Contact material: CuZn
- Degree of protection: IP67
- Pollution degree: 1
- Overvoltage category: I
Version | jack | |
Additional parts | equipped | |
Shell Material | CuZn | |
Cable diameter | 6 to 8 mm | |
Contact connection | solder connection | |
contact surface | gold-plated | |
Cable cross-section | 0.25 mm² | |
Assembly | cable assembly | |
Orientation | straight | |
Pin number | 14 pole | |
Type of locking | screw locking |
Country of origin | DE |
Customs tariff number | 85369010 |
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Lead |