48431 03103 | EBE
Angle pulse encoder, 30 V, impulses 32, 48431 03103
Angular pulse encoders, type EBE BG 16.
For fast and simple setup of digital values in positive or negative direction. With mechanical detent and gold contacts; Breaking capacity: max. 1.5 VA. Switching voltage: maximum 30 V. Switching current: max. 50 mA. Open-circuit current (at +20 °C): max. 1.0 A. Test voltage: 500 V/50 Hz (60 s). Pulses per output: 32 pulses/rev. Index angle: 11°. Detent graduation: 32 detent positions per revolution. Rotary direction detection via two separate outputs. Connections: solder pins. Insulator: PBTB. Operating temperatures: –25 to +85 °C. Soldering temperature: +260 °C/5 s.
Type: BG 16, angular pulse encoder
Version | angle pulse encoder | |
Voltage | 30 V | |
Pulses per revolution | 32 |
Country of origin | DE |
Customs tariff number | 85432000 |
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Lead |