32336-AA | CRC

BELT GRIP IND, spray 500ml

Order No.: 12L1412
EAN: 5412386062445
MPN:
32336-AA
BELT GRIP IND
CRC
default L
Image may differ
Unit Price (€ / pc.)
26.7750 € *
Available: 2 pcs.
Leadtime: 1 Week **
Total Price:
26.78 € *
Price list
Quantity
Price per unit*
1 pcs.
26.7750 €
6 pcs.
25.4541 €
12 pcs.
24.2165 €
*incl. VAT plus shipping costs
**Subject to prior sale

Fan belt spray, 32336-AA, CRC

BELT GRIP IND is the universal adhesive for belts and straps. The V-belt spray strengthens adhesion in the direction of pull and prevents slippage and slipping on drive and conveyor belts as well as V-belts on compressors, pumps, and car engines. BELT GRIP IND is silicone-free and well compatible with all common belt materials.

Technical specifications
Usage V-belts
Version Fan belt spray
Container spray can
Contents 500 ml
Viscosity liquid
Logistics
Country of origin BE
Customs tariff number 39022000
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Signal word
Gefahrenpiktogramme
Information on dangerous goods

Signal word: Danger

Hazard statements:

  • H222 Extremely flammable aerosol
  • H229 Pressurized container: may burst if heated
  • H315 Causes skin irritation
  • H336 May cause drowsiness or dizziness
  • H411 Toxic to aquatic life with long lasting effects

Precautionary statements:

  • P102 Keep out of reach of children.
  • P210 Keep away from heat, hot surfaces, sparks, open flames and other ignition sources. No smoking.
  • P211 Do not spray on an open flame or other ignition source.
  • P251 Do not pierce or burn, even after use.
  • P261 Avoid breathing dust/fume/gas/mist/vapours/spray.
  • P271 Use only outdoors or in a well-ventilated area.
  • P410+P412 Protect from sunlight. Do not expose to temperatures exceeding 50 °C/122 °F.
  • P501 Dispose of contents/container to ...
Variations
Container
Version
Viscosity
Contents
Usage
1 item in 2 variations
*incl. VAT plus shipping costs
Item description
Total
Price list
Container
Version
Viscosity
Contents
Usage
BELT GRIP IND, spray 500ml
Order No.:
 12L1412
Manufacturer:
 CRC
Manufacturer SKU:
 32336-AA
Available: 2 pcs. Leadtime: 1 Week **
Total Price: 26.78 € *
1 pcs.
26.7750 €
6 pcs.
25.4541 €
12 pcs.
24.2165 €
spray can
Fan belt spray
liquid
500 ml
V-belts
BELT GRIP, spray 500ml
Order No.:
 12L1410
Manufacturer:
 CRC
Manufacturer SKU:
 32601-AA
Available: 0 pcs. Leadtime: 1 Week **
Total Price: 27.36 € *
1 pcs.
27.3581 €
6 pcs.
26.0015 €
12 pcs.
24.6925 €
spray can
Fan belt spray
liquid
500 ml
V-belts