BEHA-AMPROBE

AT-8020-EUR | BEHA-AMPROBE

BEHA-AMPROBE AT-8020-EUR ADVANCED WIRE TRACER

Order No.:  27K2031
MPN:
AT-8020-EUR
5088785
EAN: 4099891471613
BEHA-AMPROBE
default L
front L
side L
default S
front S
side S
Images may differ
Unit Price (€ / pc.)
2,395.4700 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Add to Cart
Total Price:
2,395.47 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
2,395.4700 €
Description

Advanced Industrial Wire Tracer, AT-8020-EUR Beha-Amprobe

CAT IV 600 V Safety Rated for Industrial Environments and Electrical Systems

Patented Smart Sensor™ displays the location and orientation of energized wires Designed to keep electricians safe - CAT IV 600 V rated for the highest protection available on any wire tracer. Electricians are protected from the most dangerous level of transient overvoltage spikes up to 8,000 V that are known to occur in industrial environments.

Functions

  • Trace Energized and De-energized wires in walls, ceilings, floors and tight spaces
  • Identify breakers and fuses
  • Pinpoints shorts and opens
  • Non-contact voltage mode and passive tracing
  • Ideal for older industrial environments where wire locations are not well documented
  • RCD-protected circuit wire tracing
  • Find breaks, openings, and shorts
  • Sort Bundled Wires
  • Map a Circuit using Test Leads Connection
  • Trace Breakers/Fuses on Systems with Light Dimmers
  • Signal Clamp - Closed Loop/Mapping Circuits
Logistics
Country of origin CN
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Accessory
Test lead, TL-8000-EUR
Image may differ

Order No.:

 27K2036

Manufacturer SKU:

 TL-8000-EUR

 

Available: 0 pcs.
Leadtime: 2 Weeks **
105.91 € per pc. *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
105.91 €

Order No.:

 27K2035

Manufacturer SKU:

 CC-8000-EUR

 

Available: 0 pcs.
Leadtime: 2 Weeks **
248.71 € per pc. *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
248.71 €

Order No.:

 27K2037

Manufacturer SKU:

 TL-8000-25M

 

Available: 0 pcs.
Leadtime: 2 Weeks **
39.27 € per pc. *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
39.27 €
Variations
Search results: 1 item in 4 variations
*incl. VAT plus shipping costs
Item description
Total
Price list
Availability
Width
Length
Height
Weight
BEHA-AMPROBE AT-8030-EUR ADVANCED WIRE TRACER
Order No.:
 27K2032
Manufacturer:
 BEHA-AMPROBE
Manufacturer SKU:
 AT-8030-EUR
Total Price: 2,867.90 € *
1 pcs.
2,867.90 €
Available: 0 pcs.
Leadtime: 2 Weeks **
BEHA-AMPROBE AT-8000-RE RECEIVER
Order No.:
 27K2033
Manufacturer:
 BEHA-AMPROBE
Manufacturer SKU:
 AT-8000-RE
Total Price: 1,698.13 € *
1 pcs.
1,698.13 €
Available: 0 pcs.
Leadtime: 2 Weeks **
113 mm
65 mm
278 mm
544 g
BEHA-AMPROBE AT-8000-TE TRANSMITTER
Order No.:
 27K2034
Manufacturer:
 BEHA-AMPROBE
Manufacturer SKU:
 AT-8000-TE
Total Price: 1,557.71 € *
1 pcs.
1,557.71 €
Available: 0 pcs.
Leadtime: 2 Weeks **
93 mm
50 mm
183 mm
570 g
BEHA-AMPROBE AT-8020-EUR ADVANCED WIRE TRACER
Order No.:
 27K2031
Manufacturer:
 BEHA-AMPROBE
Manufacturer SKU:
 AT-8020-EUR
Total Price: 2,395.47 € *
1 pcs.
2,395.4700 €
Available: 0 pcs.
Leadtime: 2 Weeks **
*incl. VAT plus shipping costs
**Subject to prior sale
Images may differ