The Beha-Amprobe AM-500-EUR Digital Multimeter Series is a full line of digital multimeters that offer functions for every application. These tough meters are designed to be a reliable, feature-rich and rugged solution for taking critical measurements in residential, HVAC, electrical and industrial settings.
Features
Display Digits | 4000 | |
Version | digital multimeter | |
TRMS possible | Yes | |
Capacity range | 10 pF to 4000 µF | |
max. measured current value (AC) | 20 A | |
max. measured current value (DC) | 20 A | |
max. resistance range | 40 MΩ | |
max. voltage measuring range (AC) | 1000 V | |
max. voltage measuring range (DC) | 600 V | |
Surge voltage category | CAT III 600 V |
Country of origin | CN |
Customs tariff number | 90303370 |
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |
What do the green ECAD icons mean
On our category pages and product pages you will find the following green symbols:
Available via download:
Available via download:
No models are currently available