BCR402RE6327HTSA1 | Infineon Technologies
LED Driver, BCR402RE6327HTSA1, SOT-143-4
Order No.: 88S6831
EAN: 4099879105066
MPN:
BCR402RE6327HTSA1
SP000013057
Unit Price (€ / pc.)
0.2261 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
0.23 € *
Price list
Quantity
Price per unit*
1 pcs.
0.2261 €
100 pcs.
0.2011 €
*incl. VAT plus shipping costs
**Subject to prior sale
LED Driver ICs, BCR402RE6327HTSA1, Infineon Technologies
The BCR402RE6327HTSA1 is a cost efficient LED driver to drive low power LED’s.
Features
- No EMI
- High current accuracy at supply voltage variation
- Easy paralleling of drivers to increase current
- Output current adjustable up to 60 mA with external resistor
Applications
- Aircraft, train, ship illumination
- Channel letters for advertising, LED strips for decorative lighting
- Retrofits for general lighting, white goods like refrigerator lighting
- Medical lighting
Technical specifications
Output current | 60 mA | |
Input voltage | 18 V | |
Enclosure | SOT-143-4 | |
max. operating temperature | 150 °C | |
min. operating temperature | -65 °C | |
Assembly | SMD |
Download
Logistics
Customs tariff number | 85423390 |
Original Packaging | Reel with 3,000 pieces |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |